+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | darlington, transistor array | |
Case | SO16 | |
Output current | 0.5A | |
Output voltage | 50V | |
Number of channels | 7 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | for inductive load | |
Input voltage | 30V | |
Kind of package | tube |