+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | darlington, transistor array | |
Case | SO16 | |
Output current | 0.5A | |
Output voltage | 50V | |
Number of channels | 7 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | for inductive load | |
Input voltage | 30V |