+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULQ2003AN

IC: driver; darlington,transistor array; DIP16; 0.5A; 50V; Ch: 7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ULQ2003AN
TME Symbol:
ULQ2003AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
THT
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Kind of package
tube
Gross weight0.967 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ULQ2003AN
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.46 EUR
Packaging method by the manufacturer:Tube = 25 pcs