+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV4F2HSS535

Switch: vandal resistant; Pos: 2; DPDT; ULV4; 3A/250VAC; IP67; green


Manufacturer: E-SWITCH

Manufacturer part number:
ULV4F2HSS535
TME Symbol:
ULV4F2HSS535

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Manufacturer series
ULV4
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
24V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Button material
stainless steel
Actuator colour
silver
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø22x27.5mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV4F2HSS535
0 in TME stock
No. of pieces (Multiplicity: 35)
Minimum order quantity: 105.
Multiplicity: 35.
Net price for quantities from 105 pcs - 10.81 USDGross price for quantities from 105 pcs - 12.97 USD
Net price for quantities from 280 pcs - 10.34 USDGross price for quantities from 280 pcs - 12.41 USD
Net price for quantities from 525 pcs - 10.00 USDGross price for quantities from 525 pcs - 12.00 USD
Net price for quantities from 1015 pcs - 9.66 USDGross price for quantities from 1015 pcs - 11.60 USD