+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7F2B113G1

Switch: vandal resistant; SPDT; 3A/250VAC; IP67; ON-(ON); ULV7

Manufacturer: E-SWITCH

Manufacturer part number:
ULV7F2B113G1
TME Symbol:
ULV7F2B113G1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Manufacturer series
ULV7
Illumination
LED, ring
Backlight colour
red/green
Illumination voltage
3V
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7F2B113G1
0 in TME stock
Net price for quantities from 100 pcs - 16.58 USDGross price for quantities from 100 pcs - 19.90 USD
No. of pieces (Multiplicity: 20)