+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7F2BSS

Switch: vandal resistant; SPDT; ULV7; IP67; ON-(ON); Illumin: none


Manufacturer: E-SWITCH

Manufacturer part number:
ULV7F2BSS
TME Symbol:
ULV7F2BSS

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
Manufacturer series
ULV7
IP rating
IP67
Switching method
ON-(ON)
Illumination
none
Button shape
flat, round
Body colour
silver
Actuator colour
silver
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7F2BSS
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 100.
Multiplicity: 20.
Net price for quantities from 100 pcs - 11.77 EURGross price for quantities from 100 pcs - 14.13 EUR