+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7FMGSS341

Switch: vandal resistant; DPDT; 3A/250VAC; IP67; ON-ON; ULV7; blue

Manufacturer: E-SWITCH

Manufacturer part number:
ULV7FMGSS341
TME Symbol:
ULV7FMGSS341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
ULV7
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
3V
Leads
cables
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7FMGSS341
0 in TME stock
Net price for quantities from 100 pcs - 17.73 EURGross price for quantities from 100 pcs - 21.27 EUR
No. of pieces (Multiplicity: 10)