+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UMF5NTR

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 12/50V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UMF5NTR
TME Symbol:
UMF5NTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
12/50V
Collector current
0.5/0.1A
Power dissipation
0.15W
Case
SC88, SOT363
Current gain
68...680
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz, 260MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
UMF5NTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.08 EUR