+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT201XB-01

Module: USB; I2C-Slave; plugs directly to USB host connector


Manufacturer: FTDI

Manufacturer part number:
UMFT201XB-01
TME Symbol:
UMFT201XB-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
I2C - Slave
Communications modules features
plugs directly to USB host connector
Connection
pin strips, USB A
Data transfer rate
3.4Mbps
Contacts pitch
2.54mm
Components
FT201X
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT201XB-01
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 14.44 USD