+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT220XB-01

Module: USB; SPI; plugs directly to USB host connector; 4Mbps


Manufacturer: FTDI

Manufacturer part number:
UMFT220XB-01
TME Symbol:
UMFT220XB-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
SPI
Communications modules features
plugs directly to USB host connector
Connection
pin strips, USB A
Data transfer rate
4Mbps
Contacts pitch
2.54mm
Components
FT220X
Gross weight5.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT220XB-01
27 in TME stock
Net price for quantities from 1 pcs - 10.57 EURGross price for quantities from 1 pcs - 12.68 EUR
Net price for quantities from 10 pcs - 10.14 EURGross price for quantities from 10 pcs - 12.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.