+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT230XA-01

Module: USB; basic UART; DIP16,USB B mini; 3Mbps

Manufacturer: FTDI

Manufacturer part number:
UMFT230XA-01
TME Symbol:
UMFT230XA-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
basic UART
Connection
DIP16, USB B mini
Data transfer rate
3Mbps
Number of CBUS pins
4
Gross weight4.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT230XA-01
24 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 27.24 USD
Net price for quantities from 10 pcs - 21.21 USDGross price for quantities from 10 pcs - 25.45 USD
No. of pieces (Multiplicity: 1)