+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT230XB-01

Module: USB; basic UART; plugs directly to USB host connector


Manufacturer: FTDI

Manufacturer part number:
UMFT230XB-01
TME Symbol:
UMFT230XB-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
basic UART
Communications modules features
plugs directly to USB host connector
Connection
pin strips, USB A
Data transfer rate
3Mbps
Contacts pitch
2.54mm
Components
FT230X
Gross weight5.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT230XB-01
97 in TME stock
Net price for quantities from 1 pcs - 9.87 GBPGross price for quantities from 1 pcs - 11.84 GBP
Net price for quantities from 10 pcs - 9.28 GBPGross price for quantities from 10 pcs - 11.13 GBP
Net price for quantities from 50 pcs - 8.69 GBPGross price for quantities from 50 pcs - 10.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs