+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD483

Board: universal; single sided,prototyping; W: 55mm; L: 105mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD483
TME Symbol:
UMSMD483

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Width
55mm
Length
105mm
Kind of board clad
solder mask
Number of soldering pads
568
Soldering pads configuration
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • SO4
  • SO6
  • SO8
  • SO10
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
Gross weight10.97 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD483
22 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 25 pcs - 5.39 USDGross price for quantities from 25 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.