+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD485

Board: universal; single sided,prototyping; W: 55mm; L: 103mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD485
TME Symbol:
UMSMD485

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Width
55mm
Length
103mm
Kind of board clad
solder mask
Number of soldering pads
1177
Soldering pads configuration
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • DIP30
  • DIP32
  • DIP34
  • DIP36
  • SO4
  • SO6
  • SO8
  • SO10
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
  • SOP28
Gross weight10.725 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD485
16 in TME stock
Net price for quantities from 1 pcs - 7.11 EURGross price for quantities from 1 pcs - 8.54 EUR
Net price for quantities from 5 pcs - 6.72 EURGross price for quantities from 5 pcs - 8.06 EUR
Net price for quantities from 25 pcs - 5.91 EURGross price for quantities from 25 pcs - 7.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.