+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD512

Board: universal; single sided,multiadapter; W: 68mm; L: 68mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD512
TME Symbol:
UMSMD512

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
68mm
Length
68mm
Holes pitch
2.54mm
Soldering pads pitch
1.27mm
Trade name
printed circuit board
Soldering pads configuration
  • PLCC16
  • PLCC20
  • PLCC24
  • PLCC28
  • PLCC44
  • PLCC52
  • PLCC68
  • PLCC84
  • PLCC100
  • PLCC156
Gross weight9.11 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD512
9 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.56 EUR
Net price for quantities from 25 pcs - 2.66 EURGross price for quantities from 25 pcs - 3.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.