+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD514

Board: universal; single sided,multiadapter; W: 40mm; L: 40mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD514
TME Symbol:
UMSMD514

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
40mm
Length
40mm
Holes pitch
2.54mm
Soldering pads pitch
1mm
Trade name
printed circuit board
Soldering pads configuration
  • QFP44
  • QFP68
Gross weight3.42 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD514
34 in TME stock
Net price for quantities from 2 pcs - 2.11 USDGross price for quantities from 2 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs