+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD516

Board: universal; single sided,multiadapter; W: 70mm; L: 70mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD516
TME Symbol:
UMSMD516

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
70mm
Length
70mm
Holes pitch
2.54mm
Soldering pads pitch
0.5mm
Trade name
printed circuit board
Soldering pads configuration
  • QFP48
  • QFP80
  • QFP100
  • QFP144
Gross weight12.074 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD516
26 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.