+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNO-08+450

Plastic anchor; with screw; 8x32; UNO®; 100pcs; 8mm

Manufacturer: RAWLPLUG

Manufacturer part number:
UNO-08+450
TME Symbol:
UNO-08+450

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
32mm
Manufacturer series
UNO®
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight490 g
EAN code5906675199658
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
UNO-08+450
0 in TME stock
Net price for quantities from 1 pcg - 6.66 EURGross price for quantities from 1 pcg - 7.99 EUR
Net price for quantities from 6 pcg - 6.22 EURGross price for quantities from 6 pcg - 7.46 EUR
Net price for quantities from 16 pcg - 5.99 EURGross price for quantities from 16 pcg - 7.19 EUR
No. of packages (Multiplicity: 1)