+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPA1E331MPD

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø8x11.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPA1E331MPD
TME Symbol:
UPA1E331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
90mΩ
Operating temperature
-55...105°C
Operating current
0.63A
Height
11.5mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPA1E331MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 EURGross price for quantities from 3000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.