+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UPC-30-2P

PC extension card: PCIe; USB A socket x2; chipset NEC D720200F1


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-30-2P
TME Symbol:
UPC-30-2P

Specification

Manufacturer
GEMBIRD
Type of PC extension card
PCIe
Connection
USB A socket x2
Version
brackets on slot, USB 3.0
PC accessories features
chipset NEC D720200F1
Number of ports
2
Data transfer rate
600Mbps
Gross weight102.64 g
Certificates
EAN code8716309060127
See other products in this category: Computer Adapters GEMBIRD,
*
UPC-30-2P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.13 EURGross price for quantities from 1 pcs - 21.76 EUR
Net price for quantities from 3 pcs - 16.12 EURGross price for quantities from 3 pcs - 19.34 EUR
Net price for quantities from 5 pcs - 14.11 EURGross price for quantities from 5 pcs - 16.93 EUR