+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPD2415DF-10

Relay: solid state; Ucntrl: 3÷15VDC; 15A; 24÷280VAC; UPD24D; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
UPD2415DF-10
TME Symbol:
UPD2415DF-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
15A
Switched voltage
24...280V AC
Manufacturer series
UPD24D
Relay variant
1-phase, 2-channels
Mounting
on panel
Body dimensions
78.23x28.45x12.7mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight42.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
UPD2415DF-10
0 in TME stock
Net price for quantities from 1 pcs - 77.05 EURGross price for quantities from 1 pcs - 92.46 EUR
Net price for quantities from 10 pcs - 73.38 EURGross price for quantities from 10 pcs - 88.06 EUR
Net price for quantities from 50 pcs - 70.05 EURGross price for quantities from 50 pcs - 84.06 EUR
Net price for quantities from 100 pcs - 68.00 EURGross price for quantities from 100 pcs - 81.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.