+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPD2415TPF

Relay: solid state; 15A; Uswitch: 24÷280VAC; 3-phase; on panel


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
UPD2415TPF
TME Symbol:
UPD2415TPF

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.5...8V DC
Max. operating current
15A
Switched voltage
24...280V AC
Relay variant
3-phase
Mounting
on panel
Switching method
zero voltage switching
Body dimensions
78.23x28.45x12.7mm
IP rating
IP00
Manufacturer series
UPD24TP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight42.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
UPD2415TPF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.57 EURGross price for quantities from 1 pcs - 118.29 EUR
Net price for quantities from 10 pcs - 93.87 EURGross price for quantities from 10 pcs - 112.65 EUR
Net price for quantities from 50 pcs - 89.61 EURGross price for quantities from 50 pcs - 107.54 EUR
Net price for quantities from 100 pcs - 86.97 EURGross price for quantities from 100 pcs - 104.37 EUR