+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPGA301AE3/TR13

Thyristor: standard; 100V; Igt: 0.2mA; Powermite3; SMD; Ifsm: 100A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPGA301AE3/TR13
TME Symbol:
UPGA301AE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
standard
Max. off-state voltage
0.1kV
Gate current
0.2mA
Case
Powermite3
Mounting
SMD
Max. forward impulse current
100A
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
UPGA301AE3/TR13
0 in TME stock
Net price for quantities from 5000 pcs - 5.17 USDGross price for quantities from 5000 pcs - 6.20 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.