+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPR10/TR7

Diode: rectifying; SMD; 25ns; 975mV; 2uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPR10/TR7
TME Symbol:
UPR10/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
25ns
Max. forward voltage
0.975V
Leakage current
2µA
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.052 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UPR10/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 1.16 USDGross price for quantities from 3000 pcs - 1.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.