+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS140E3/TR7

Diode: Schottky rectifying; POWERMITE; SMD; 40V; 1A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPS140E3/TR7
TME Symbol:
UPS140E3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
POWERMITE
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Capacitance
70pF
Max. forward voltage
0.45V
Max. load current
50A
Leakage current
0.4mA
Max. forward impulse current
50A
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
UPS140E3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 GBPGross price for quantities from 3000 pcs - 0.38 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.