+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1V331MPD

Capacitor: electrolytic; low ESR; THT; 330uF; 35VDC; Ø10x16mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPS1V331MPD
TME Symbol:
UPS1V331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.14Ω
Operating temperature
-55...105°C
Operating current
0.8A
Height
16mm
Diameter
10mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1V331MPD
0 in TME stock
Net price for quantities from 400 pcs - 0.18 EURGross price for quantities from 400 pcs - 0.22 EUR
Net price for quantities from 800 pcs - 0.16 EURGross price for quantities from 800 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 1800 pcs - 0.15 EURGross price for quantities from 1800 pcs - 0.18 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.