+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS6150/TR13

Diode: Schottky rectifying; POWERMITE; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPS6150/TR13
TME Symbol:
UPS6150/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
POWERMITE
Mounting
SMD
Max. forward voltage
0.75V
Leakage current
0.1mA
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
UPS6150/TR13
0 in TME stock
Net price for quantities from 5000 pcs - 2.01 EURGross price for quantities from 5000 pcs - 2.41 EUR
No. of pieces (Multiplicity: 5 000)