+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UR1E477M1213MVR

Capacitor: electrolytic; SMD; 470uF; 25VDC; Ø12x13.5mm; ±20%; 5000h


Manufacturer: SAMWHA

Manufacturer part number:
UR1E477M1213MVR
TME Symbol:
UR1E477M1213MVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø12x13.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...125°C
Height
13.5mm
Diameter
12mm
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
UR1E477M1213MVR
0 in TME stock
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 5 000.
Multiplicity: 200.