+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UR1V476M0806BVR

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø8x6.2mm; ±20%; 3000h

Manufacturer: SAMWHA

Manufacturer part number:
UR1V476M0806BVR
TME Symbol:
UR1V476M0806BVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...125°C
Height
6.2mm
Diameter
8mm
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
UR1V476M0806BVR
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1 000)