+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-101

Automation module: converter; RS232/USB; Number of ports: 1; IP30


Manufacturer: BRAINBOXES

Manufacturer part number:
US-101
TME Symbol:
US-101

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
1
IP rating
IP30
Body dimensions
89x35x20mm
Operating temperature
0...60°C
Gross weight121.2 g
Certificates
EAN code837324002140

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-101
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.99 EURGross price for quantities from 1 pcs - 63.59 EUR
Net price for quantities from 5 pcs - 51.11 EURGross price for quantities from 5 pcs - 61.33 EUR
Net price for quantities from 10 pcs - 48.86 EURGross price for quantities from 10 pcs - 58.63 EUR