+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-159

Automation module: converter; RS232/USB; Number of ports: 1; IP50


Manufacturer: BRAINBOXES

Manufacturer part number:
US-159
TME Symbol:
US-159

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
1
IP rating
IP50
Body dimensions
42x41x22mm
Additional functions
with galvanic isolation
Operating temperature
-40...80°C
Gross weight146.5 g
Certificates
EAN code837324003802

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-159
1 in TME stock
Net price for quantities from 1 pcs - 106.51 EURGross price for quantities from 1 pcs - 127.81 EUR
Net price for quantities from 5 pcs - 102.73 EURGross price for quantities from 5 pcs - 123.27 EUR
Net price for quantities from 10 pcs - 98.20 EURGross price for quantities from 10 pcs - 117.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.