+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-235

Automation module: converter; RS232/USB; Number of ports: 1; IP50


Manufacturer: BRAINBOXES

Manufacturer part number:
US-235
TME Symbol:
US-235

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
1
IP rating
IP50
Body dimensions
41x38x22mm
Operating temperature
-40...80°C
Gross weight121.17 g
Certificates
EAN code837324003499

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
*
US-235
2 in TME stock
Net price for quantities from 1 pcs - 59.29 EURGross price for quantities from 1 pcs - 71.15 EUR
Net price for quantities from 5 pcs - 57.19 EURGross price for quantities from 5 pcs - 68.63 EUR
Net price for quantities from 10 pcs - 54.67 EURGross price for quantities from 10 pcs - 65.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.