+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-257

Automation module: converter; RS232/USB; Number of ports: 2; IP30


Manufacturer: BRAINBOXES

Manufacturer part number:
US-257
TME Symbol:
US-257

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
2
IP rating
IP30
Related items
MK-048
Body dimensions
97x101x25mm
Operating temperature
0...60°C
Gross weight243.29 g
Certificates
EAN code837324000153

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-257
0 in TME stock
Net price for quantities from 1 pcs - 105.16 EURGross price for quantities from 1 pcs - 126.19 EUR
Net price for quantities from 5 pcs - 101.43 EURGross price for quantities from 5 pcs - 121.71 EUR
Net price for quantities from 10 pcs - 96.96 EURGross price for quantities from 10 pcs - 116.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.