+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-279

Automation module: converter; RS232/USB; Number of ports: 8; IP30


Manufacturer: BRAINBOXES

Manufacturer part number:
US-279
TME Symbol:
US-279

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
8
IP rating
IP30
Related items
PW-500
Body dimensions
215x122.5x57mm
Operating temperature
0...60°C
Gross weight20 g
Certificates
EAN code837324002133

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-279
0 in TME stock
Net price for quantities from 1 pcs - 350.16 EURGross price for quantities from 1 pcs - 420.19 EUR
Net price for quantities from 5 pcs - 337.75 EURGross price for quantities from 5 pcs - 405.30 EUR
Net price for quantities from 10 pcs - 322.85 EURGross price for quantities from 10 pcs - 387.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.