+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-313

Automation module: converter; RS422/485/USB; Number of ports: 2

Manufacturer: BRAINBOXES

Manufacturer part number:
US-313
TME Symbol:
US-313

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS422/485/USB
Number of ports
2
IP rating
IP30
Related items
MK-048
Body dimensions
97x101x25mm
Operating temperature
0...60°C
Gross weight256.4 g
Certificates
EAN code837324002126

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-313
2 in TME stock
Net price for quantities from 1 pcs - 191.34 EURGross price for quantities from 1 pcs - 229.61 EUR
Net price for quantities from 5 pcs - 184.56 EURGross price for quantities from 5 pcs - 221.47 EUR
Net price for quantities from 10 pcs - 176.43 EURGross price for quantities from 10 pcs - 211.71 EUR
No. of pieces (Multiplicity: 1)