+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-324

Automation module: converter; RS422/485/USB; Number of ports: 1


Manufacturer: BRAINBOXES

Manufacturer part number:
US-324
TME Symbol:
US-324

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS422/485/USB
Number of ports
1
IP rating
IP30
Body dimensions
89x35x20mm
Operating temperature
-40...80°C
Gross weight120 g
Certificates
EAN code837324002119

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-324
2 in TME stock
Net price for quantities from 1 pcs - 66.06 EURGross price for quantities from 1 pcs - 79.28 EUR
Net price for quantities from 5 pcs - 63.72 EURGross price for quantities from 5 pcs - 76.46 EUR
Net price for quantities from 10 pcs - 60.90 EURGross price for quantities from 10 pcs - 73.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.