+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-346

Automation module: converter; RS422/485/USB; Number of ports: 4

Manufacturer: BRAINBOXES

Manufacturer part number:
US-346
TME Symbol:
US-346

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS422/485/USB
Number of ports
4
IP rating
IP30
Related items
PW-500
Body dimensions
215x122.5x34mm
Operating temperature
0...60°C
Gross weight20 g
Certificates
EAN code837324002096

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-346
0 in TME stock
Net price for quantities from 1 pcs - 278.21 EURGross price for quantities from 1 pcs - 333.85 EUR
Net price for quantities from 5 pcs - 268.35 EURGross price for quantities from 5 pcs - 322.01 EUR
Net price for quantities from 10 pcs - 256.51 EURGross price for quantities from 10 pcs - 307.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.