+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-757

Automation module: converter; RS232/USB-C; Number of ports: 2


Manufacturer: BRAINBOXES

Manufacturer part number:
US-757
TME Symbol:
US-757

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB-C
Number of ports
2
IP rating
IP30
Cable length
0.5m
Body dimensions
102x100x27mm
Operating temperature
0...60°C
Gross weight209.2 g
Certificates
EAN code837324004625

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-757
2 in TME stock
Net price for quantities from 1 pcs - 53.90 EURGross price for quantities from 1 pcs - 64.68 EUR
Net price for quantities from 5 pcs - 51.98 EURGross price for quantities from 5 pcs - 62.38 EUR
Net price for quantities from 10 pcs - 49.70 EURGross price for quantities from 10 pcs - 59.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.