+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US-759

Automation module: converter; RS232/USB-C; Number of ports: 1


Manufacturer: BRAINBOXES

Manufacturer part number:
US-759
TME Symbol:
US-759

Specification

Manufacturer
BRAINBOXES
Type of automation module
converter
Kind of module
RS232/USB-C
Number of ports
1
IP rating
IP50
Cable length
1m
Body dimensions
41x38x22mm
Additional functions
with galvanic isolation
Operating temperature
-40...80°C
Gross weight123.1 g
Certificates
EAN code837324004632

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
US-759
3 in TME stock
Net price for quantities from 1 pcs - 60.58 EURGross price for quantities from 1 pcs - 72.70 EUR
Net price for quantities from 5 pcs - 58.44 EURGross price for quantities from 5 pcs - 70.13 EUR
Net price for quantities from 10 pcs - 55.86 EURGross price for quantities from 10 pcs - 67.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.