+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US2A

Diode: rectifying; SMD; 50V; 2A; 50ns; SMB; Ufmax: 1V; Ifsm: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
US2A
TME Symbol:
US2A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
1V
Max. load current
10A
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.132 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
US2A
2989 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.08 EUR
Net price for quantities from 9000 pcs - 0.05 EURGross price for quantities from 9000 pcs - 0.06 EUR
Net price for quantities from 15000 pcs - 0.05 EURGross price for quantities from 15000 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs