+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US2DF

Diode: rectifying; SMD; 200V; 2A; 50ns; SMA flat; Ufmax: 1V; Ifsm: 50A


Manufacturer: DC COMPONENTS

Manufacturer part number:
US2DF
TME Symbol:
US2DF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMA flat
Max. forward voltage
1V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
US2DF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.03 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.03 GBP