+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US3M

Diode: rectifying; SMD; 1kV; 3A; 75ns; SMC; Ufmax: 1.7V; Ifsm: 100A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
US3M
TME Symbol:
US3M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
1.7V
Max. load current
15A
Max. forward impulse current
100A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.284 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
US3M
6597 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 3000 pcs - 0.10 EURGross price for quantities from 3000 pcs - 0.12 EUR
Net price for quantities from 6000 pcs - 0.09 EURGross price for quantities from 6000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs