+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US6K2TR

Transistor: N-MOSFET x2; unipolar; 30V; 1.4A; Idm: 5.6A; 1W; TUMT6


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
US6K2TR
TME Symbol:
US6K2TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
1.4A
Pulsed drain current
5.6A
Power dissipation
1W
Case
TUMT6
Gate-source voltage
±20V
On-state resistance
0.38Ω
Mounting
SMD
Gate charge
1.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
US6K2TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 3000 pcs - 0.21 EURGross price for quantities from 3000 pcs - 0.25 EUR
Net price for quantities from 6000 pcs - 0.19 EURGross price for quantities from 6000 pcs - 0.23 EUR
Net price for quantities from 9000 pcs - 0.19 EURGross price for quantities from 9000 pcs - 0.22 EUR
Net price for quantities from 15000 pcs - 0.18 EURGross price for quantities from 15000 pcs - 0.21 EUR
Net price for quantities from 21000 pcs - 0.17 EURGross price for quantities from 21000 pcs - 0.21 EUR