+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB-COM232-PLUS4

Module: USB; RS232,USB; LED status indicator; -40÷85°C; 1Mbps


Manufacturer: FTDI

Manufacturer part number:
USB-COM232-PLUS4
TME Symbol:
USB-COM232-PL-4

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
LED status indicator
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
D-Sub 9pin x4, USB B mini
Transfer rate
1Mbps
Interface
  • RS232
  • USB
Power supply
  • USB
Gross weight81.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
USB-COM232-PLUS4
229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.24 EURGross price for quantities from 1 pcs - 59.09 EUR
Net price for quantities from 5 pcs - 47.10 EURGross price for quantities from 5 pcs - 56.52 EUR
Net price for quantities from 10 pcs - 44.88 EURGross price for quantities from 10 pcs - 53.85 EUR
Net price for quantities from 25 pcs - 42.74 EURGross price for quantities from 25 pcs - 51.29 EUR
Net price for quantities from 50 pcs - 40.52 EURGross price for quantities from 50 pcs - 48.62 EUR
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 100 pcs