+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-COM485-PLUS2

Module: USB; RS485,USB; LED status indicator; -40÷85°C; 10Mbps


Manufacturer: FTDI

Manufacturer part number:
USB-COM485-PLUS2
TME Symbol:
USB-COM485-PL-2

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
LED status indicator
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
D-Sub 9pin x2, USB B mini
Transfer rate
10Mbps
Interface
  • RS485
  • USB
Power supply
  • USB
Gross weight50.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
USB-COM485-PLUS2
227 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.90 USDGross price for quantities from 1 pcs - 49.07 USD
Net price for quantities from 50 pcs - 37.45 USDGross price for quantities from 50 pcs - 44.94 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs