+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-COM485-PLUS4

Module: USB; RS485,USB; LED status indicator; -40÷85°C; 10Mbps


Manufacturer: FTDI

Manufacturer part number:
USB-COM485-PLUS4
TME Symbol:
USB-COM485-PL-4

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
LED status indicator
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
D-Sub 9pin x4, USB B mini
Transfer rate
10Mbps
Interface
  • RS485
  • USB
Power supply
  • USB
Gross weight79.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
USB-COM485-PLUS4
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.42 EURGross price for quantities from 1 pcs - 70.11 EUR
Net price for quantities from 10 pcs - 54.75 EURGross price for quantities from 10 pcs - 65.69 EUR