+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-ISO

Isolator unit; 41.5x36.5mm

Manufacturer: OLIMEX

Manufacturer part number:
USB-ISO
TME Symbol:
USB-ISO

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
isolator unit
Interface
USB 2.0
Connection
power supply, USB A, USB B
Dimensions
41.5x36.5mm
development kits accessories features
USB isolator 1000V DC
Gross weight32.43 g
Certificates
See other products in this category: Development kits - accessories OLIMEX,
*
USB-ISO
8 in TME stock
Net price for quantities from 1 pcs - 23.35 USDGross price for quantities from 1 pcs - 28.01 USD
Net price for quantities from 3 pcs - 21.60 USDGross price for quantities from 3 pcs - 25.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.