+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-ULIPO

USB Li-Po battery charger; 30x13mm; 470mA


Manufacturer: OLIMEX

Manufacturer part number:
USB-ULIPO
TME Symbol:
USB-ULIPO

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
USB Li-Po battery charger
Associated circuits
MCP73833
Connection
JST 2,0mm, USB B mini
Dimensions
30x13mm
Charging current
470mA
development kits accessories features
undervoltage protection
Gross weight15.89 g
Certificates
See other products in this category: Development kits - accessories OLIMEX,
*
USB-ULIPO
10 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 6.18 USDGross price for quantities from 3 pcs - 7.41 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.