+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2228-NU-11

IC: controller; USB,USB 2.0; transceiver; Full Speed; TQFP128

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2228-NU-11
TME Symbol:
USB2228-NU-11

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Kind of integrated circuit
transceiver
USB speed
Full Speed
Case
TQFP128
Mounting
SMD
Kind of package
in-tray
Operating voltage
3.3V
Manufacturer standard package
90pcs.
Interface
  • USB
  • USB 2.0
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2228-NU-11
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 180.
Multiple of: 90.
Net price for quantities from 180 pcs - 2.56 USDGross price for quantities from 180 pcs - 3.07 USD