+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2240I-AEZG-06

IC: controller; serial; transceiver; Full Speed; QFN36; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2240I-AEZG-06
TME Symbol:
USB2240I-AEZG-06

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
serial
Kind of integrated circuit
transceiver
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN36
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
0
Kind of package
in-tray
Operating voltage
3.3V
Manufacturer standard package
490pcs.
Supply voltage
  • 3...3.6V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2240I-AEZG-06
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.45 EURGross price for quantities from 490 pcs - 2.93 EUR